Ohmite OF186J technical specifications.
| Diameter | 3.8mm |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Packaging | Bulk |
| Resistance | 18MR |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF186J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.