Ohmite OF300J technical specifications.
| Package/Case | Axial |
| Length | 0.406inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | Little Demon® OF |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF300J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.