Ohmite OF684KE technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Package Length | 10.3 |
| Tolerance | 10 |
| Resistance | 680000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite OF684KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.