This 10 ohm, 5% tolerance axial lead carbon film resistor is packaged in a ceramic case with a diameter of 1.85mm and length of 3.5mm. It operates over a temperature range of 70°C to 155°C. The resistor is RoHS compliant and features a termination style of axial lead.
Ohmite OJ1005E technical specifications.
| Package/Case | Ceramic |
| Diameter | 1.85mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | OJ |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1005E to view detailed technical specifications.
No datasheet is available for this part.