Ohmite OJ1025E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1025E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.