Ohmite OJ1055E technical specifications.
| Package/Case | Ceramic |
| Diameter | 1.85mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | OJ |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1055E to view detailed technical specifications.
No datasheet is available for this part.