The OJ1055E-R52 is a 200V 1MR 5% through-hole axial fixed resistor from Ohmite. It has a maximum power dissipation of 125mW and operates over a temperature range of -70°C to 155°C. The resistor is packaged in an axial configuration with a diameter of 1.85mm and a length of 0.138inch. It is available in quantities of 5000 and packaged on tape and reel.
Ohmite OJ1055E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1055E-R52 to view detailed technical specifications.
No datasheet is available for this part.