The Little Rebel OJ1525E-R52 resistor from Ohmite features a 200V voltage rating and 1.5kR resistance with a 5% tolerance. It is available in an axial package with a 1.85mm diameter and 0.138inch length, suitable for through-hole mounting. The resistor operates within a temperature range of -70°C to 155°C and has a maximum power dissipation of 125mW. It is packaged in tape and reel quantities of 5000 units.
Ohmite OJ1525E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Series | Little Rebel® OJ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OJ1525E-R52 to view detailed technical specifications.
No datasheet is available for this part.