
The Little Rebel OK 1kR 5% 250V resistor features an axial package with through-hole mount, suitable for applications requiring high power dissipation up to 250mW. Operating temperature range spans from -70°C to 155°C. This resistor is available in quantities of 5000, packaged in tape and reel format.
Ohmite OK1025E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1025E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.