The OK1045E-R52 is a 100kR axial through-hole fixed resistor from Ohmite, rated for 250V and 5% tolerance. It has a maximum power dissipation of 250mW and is available in a package quantity of 5000, packaged in tape and reel. The resistor operates over a temperature range of -70°C to 155°C.
Ohmite OK1045E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1045E-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
