
The Little Rebel OK resistor is a fixed, through-hole component with a voltage rating of 250V and a resistance of 1MR. It has a tolerance of 5% and is available in an axial package with a diameter of 2.5mm and a length of 0.268inch. The resistor is rated for a maximum power dissipation of 250mW and can operate within a temperature range of -70°C to 155°C. It is packaged in tape and reel quantities of 5000 units.
Ohmite OK1055E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1055E-R52 to view detailed technical specifications.
No datasheet is available for this part.