The OK1825E-R52 is a 2.5mm diameter axial through-hole fixed resistor from Ohmite with a resistance of 1.8kΩ and a voltage rating of 250V. It has a maximum power dissipation of 250mW and operates over a temperature range of -70°C to 155°C. The resistor is available in a package quantity of 5000 units, packaged in tape and reel. It has a tolerance of 5% and is part of the Little Rebel OK series.
Ohmite OK1825E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK1825E-R52 to view detailed technical specifications.
No datasheet is available for this part.