Ohmite OK2225 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.51mm |
| Lead Length | 28mm |
| Length | 6.81mm |
| Mount | Through Hole |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 6.81mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.