The OK22G5E-R52 is a 2.2 ohm, 5% tolerance, 250V axial through-hole fixed resistor from Ohmite. It has a maximum power dissipation of 250mW and operates over a temperature range of -70°C to 155°C. The resistor is packaged in a tape and reel format with 5000 units per package.
Ohmite OK22G5E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK22G5E-R52 to view detailed technical specifications.
No datasheet is available for this part.