Ohmite OK5125 technical specifications.
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.1kR |
| RoHS Compliant | No |
| Series | OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OK5125 to view detailed technical specifications.
No datasheet is available for this part.