The OK5655E-R52 is a 250V 5.6MR axial through-hole fixed resistor from Ohmite, available in a package quantity of 5000 units per reel. It has a maximum operating temperature range of -70°C to 155°C and a maximum power dissipation of 250mW. The resistor is mounted through a hole and has a diameter of 2.5mm and a length of 0.268inch. It is part of the Little Rebel OK series and has a tolerance of 5%.
Ohmite OK5655E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.6MR |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK5655E-R52 to view detailed technical specifications.
No datasheet is available for this part.