The OK6215E-R52 is a 250V 620R 5% axial through-hole fixed resistor from Ohmite. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor has a maximum power dissipation of 250mW and operates between -70°C and 155°C. It is designed for use in through-hole applications.
Ohmite OK6215E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 620R |
| Series | Little Rebel® OK |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OK6215E-R52 to view detailed technical specifications.
No datasheet is available for this part.