Ohmite OL1035E technical specifications.
| Package/Case | Axial |
| Lead Length | 28mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1035E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.