The OL1045E-R52 is a 100kR axial through-hole fixed resistor from Ohmite, rated for 350V. It is available in a package quantity of 4000 units, packaged in tape and reel. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -70°C to 155°C.
Ohmite OL1045E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL1045E-R52 to view detailed technical specifications.
No datasheet is available for this part.