Ohmite OL1055 technical specifications.
| Package/Case | Conformal |
| Diameter | 3mm |
| Lead Length | 28mm |
| Length | 9.02mm |
| Mount | Through Hole |
| Resistance | 1MR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OL1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.