The OL2405E-R52 is a fixed resistor from Ohmite, featuring a 24 ohm resistance with a 5% tolerance. It is available in a through-hole axial package with a diameter of 3mm and a length of 0.354 inch. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -70°C. It can handle a maximum power dissipation of 500mW.
Ohmite OL2405E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 24R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL2405E-R52 to view detailed technical specifications.
No datasheet is available for this part.