The OL3615E-R52 is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 360 ohms. It has a tolerance of 5% and a maximum power dissipation of 500mW. The resistor is packaged in an axial configuration with a diameter of 3mm and a length of 0.354inch. It is designed to operate within a temperature range of -70°C to 155°C.
Ohmite OL3615E-R52 technical specifications.
| Package/Case | Axial |
| Diameter | 3mm |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 360R |
| Series | Little Rebel® OL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OL3615E-R52 to view detailed technical specifications.
No datasheet is available for this part.