Ohmite OM1535 technical specifications.
| Package/Case | Conformal |
| Diameter | 5mm |
| Lead Length | 28mm |
| Length | 12mm |
| Mount | Through Hole |
| Resistance | 15kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 12mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OM1535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.