
The OM5625E-R58 is a through-hole fixed resistor from Ohmite with a resistance of 5.6kΩ and a voltage rating of 500V. It features an axial package with a diameter of 5mm and a length of 12mm, suitable for mounting in through-hole applications. The resistor operates within a temperature range of -70°C to 155°C and has a maximum power dissipation of 1W. It is available in tape and reel packaging with 2500 units per package.
Ohmite OM5625E-R58 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| Series | Little Rebel® OM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OM5625E-R58 to view detailed technical specifications.
No datasheet is available for this part.