The OMT1606 is a piezo indicator with a maximum resonant frequency of 2548. It operates within a frequency range of 1548 to 2548 and can be supplied with a voltage between 3VDC and 8VDC. The typical operating supply voltage is 5VDC, and the maximum supply current is 40mA. This indicator is designed for through-hole mounting with a pin termination method. It can operate within a temperature range of -20 to 60 degrees Celsius.
Ohmite OMT1606 technical specifications.
| Maximum Resonant Frequency | 2548Hz |
| Frequency Range | 1548 to 2548Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 8VDC |
| Maximum Supply Current | 40mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite OMT1606 to view detailed technical specifications.
No datasheet is available for this part.