Ohmite OMT251 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite OMT251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.