The OMT757B is a piezo indicator with a maximum resonant frequency of 4100 and a frequency range of 3100 to 4100 Hz. It operates within a supply voltage range of 6VDC to 28VDC and draws a maximum supply current of 18mA. The device is designed for panel mounting and features a termination method of Faston. The OMT757B is rated for operation between -20°C and 60°C.
Ohmite OMT757B technical specifications.
| Maximum Resonant Frequency | 4100Hz |
| Frequency Range | 3100 to 4100Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 18mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBdBA |
| Mounting | Panel Mount |
| Termination Method | Faston |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite OMT757B to view detailed technical specifications.
No datasheet is available for this part.