Ohmite ON1025E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ON |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1025E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.