
Ohmite ON1025E-R65 technical specifications.
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | ON |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1025E-R65 to view detailed technical specifications.
No datasheet is available for this part.
