Ohmite ON1155E-R58 technical specifications.
| Package/Case | Axial |
| Length | 0.63inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.1MR |
| Series | Little Rebel® ON |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1155E-R58 to view detailed technical specifications.
No datasheet is available for this part.