Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OHMITE
ON1235E-R65
Datasheet
Ohmite
ON1235E-R65
Unknown
Carbon Film Resistor
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
Through-Hole
Carbon Film Resistor
Resistance
12kR
Voltage Rating
500V
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
16mm
Mount
Through Hole
Packaging
Tape and Reel
Resistance
12kR
Series
LITTLE REBEL
Termination
Axial
Tolerance
5%
Voltage Rating
500V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account