Ohmite ON1355E-R65 technical specifications.
| Length | 16mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1.3MR |
| Series | LITTLE REBEL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1355E-R65 to view detailed technical specifications.
No datasheet is available for this part.