
This 5.5mm diameter axial lead resistor features a 15k ohm resistance value with a 5% tolerance. It is constructed with a carbon film technology and is packaged in a ceramic case. The resistor is designed for through hole mounting and is available on cut tape. It is compliant with RoHS regulations and has an operating temperature range of 70°C to 155°C.
Ohmite ON1535E technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.5mm |
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | ON |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON1535E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
