The ON2705 resistor from Ohmite features a 27 ohm resistance with a 5% tolerance, suitable for operating within a temperature range of -70°C to 155°C. It is available in axial termination and through hole mount configurations, packaged on tape and reel. The resistor is not RoHS compliant.
Ohmite ON2705 technical specifications.
| Length | 16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | ON |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite ON2705 to view detailed technical specifications.
No datasheet is available for this part.