
Ohmite ON8235E-R58 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Length | 0.63inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| Series | Little Rebel® ON |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ON8235E-R58 to view detailed technical specifications.
No datasheet is available for this part.