RES 100 OHM 1W 10% AXIAL
Ohmite OX101K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.65inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX101K to view detailed technical specifications.
No datasheet is available for this part.