General purpose fixed resistor featuring ceramic composition construction. 1W power dissipation with a 1kΩ resistance and 10% tolerance. Rated for 300V AC/DC operation, this through-hole mount component has axial leads and a maximum operating temperature of 220°C. Moisture resistant with a lead diameter of 0.8mm and a body length of 16.5mm.
Ohmite OX102KE technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 16.5mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX102KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.