The OX123K is a through-hole resistor with a voltage rating of 300V and a resistance of 12kR. It features a moisture-resistant ceramic material and a maximum operating temperature of 220°C. The resistor is available in a bulk packaging quantity of 25 units. It has a lead length of 38mm and a diameter of 5.5mm. The OX123K is suitable for use in applications where a high voltage rating is required, such as in power supplies or high-voltage circuits.
Ohmite OX123K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 12kR |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX123K to view detailed technical specifications.
No datasheet is available for this part.