Ceramic Composition Resistors 1watt 22K 10%
Ohmite OX223K technical specifications.
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 22kR |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX223K to view detailed technical specifications.
No datasheet is available for this part.