Ohmite's OX272K is a 2.7kR axial lead resistor with a 10% tolerance, rated for 300V and 1W of power dissipation. It has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk quantities of 25 and features a ceramic material with a lead length of 38mm. It is also moisture resistant and contains lead, making it suitable for certain applications.
Ohmite OX272K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX272K to view detailed technical specifications.
No datasheet is available for this part.