This through-hole fixed resistor from Ohmite features a 3.3kΩ resistance value with a tolerance of 10%. It has a maximum operating temperature range of -40°C to 220°C and a maximum power dissipation of 1W. The resistor is packaged in an axial configuration and is available in bulk quantities of 25. It is designed to be moisture resistant and has a lead-free construction, although it does contain lead. The resistor is suitable for use in a variety of applications where a stable and reliable resistance value is required.
Ohmite OX332K technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Length | 0.65inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OX332K to view detailed technical specifications.
No datasheet is available for this part.