Through-hole fixed resistor with 3.9kΩ resistance and 10% tolerance. Features a ceramic body and axial termination, rated for 1W power dissipation and 300V DC. Operates across a wide temperature range from -40°C to 220°C, with moisture-resistant properties. Lead-free and RoHS compliant, this component is suitable for various electronic applications.
Ohmite OX392KE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 16.5mm |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3.9kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX392KE to view detailed technical specifications.
No datasheet is available for this part.