1W axial leaded fixed resistor, ceramic composition, 56 ohm resistance with 10% tolerance. Features 300V DC rated voltage, operating temperature range of -40°C to 220°C, and 1600ppm/°C TCR. Ceramic body construction with moisture resistance, suitable for through-hole mounting. RoHS compliant with bulk packaging.
Ohmite OX560KE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 56R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX560KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.