
Through-hole fixed resistor with 560 Ohm resistance and 10% tolerance. Features 1W power dissipation, 300V voltage rating, and a ceramic construction. Axial package with 5.5mm diameter, 0.65 inch length, and 0.8mm lead diameter. Operates from -40°C to 220°C and is moisture resistant and RoHS compliant.
Ohmite OX561KE technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Length | 0.65inch |
| Material | Ceramic |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 560R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX561KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.