
Through-hole fixed resistor with 5.6 kΩ resistance and 10% tolerance. Features 1W power dissipation, 300V voltage rating, and axial termination. Constructed with a ceramic body and axial leads, measuring 5.5mm in diameter and 0.65 inches in length. Operates within a temperature range of -40°C to 220°C and offers moisture resistance. Lead-free and RoHS compliant.
Ohmite OX562KE technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX562KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.