The OX823KE resistor is a through-hole component with a 10% tolerance and a maximum power dissipation of 1W. It features moisture resistance and is compliant with RoHS regulations. The resistor is packaged in bulk quantities of 25 units and has a maximum operating temperature of 220°C and a minimum operating temperature of -40°C.
Ohmite OX823KE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | OX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OX823KE to view detailed technical specifications.
No datasheet is available for this part.