Ohmite PFE5K2R20 technical specifications.
| Package/Case | Radial |
| Diameter | 413mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 454mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 745W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Powr-Rib®PFE |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 40.4V |
| Width | 58.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PFE5K2R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.