Ohmite PFE5K4R50 technical specifications.
| Package/Case | Radial |
| Diameter | 413mm |
| Height | 58.75mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 726W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.5R |
| RoHS Compliant | No |
| Series | Powr-Rib®PFE |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 17.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite PFE5K4R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.