Ohmite PFE5K8R50E technical specifications.
| Package/Case | Radial |
| Diameter | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 751W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8.5R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PFE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFE5K8R50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.