Ohmite PFE5KR220E technical specifications.
| Package/Case | Radial |
| Diameter | 58.75mm |
| Height | 58.75mm |
| Lead/Base Style | Solder |
| Length | 412.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.017kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | Powr-Rib®PFE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite PFE5KR220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.